Parametric results for: P9000 under Graphics Processors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p9000
Select parts from the table below to compare.
Compare
Compare
P9000-025-PFP
Rockwell Automation
Check for Price No Obsolete 35 MHz YES 5 V GRAPHICS PROCESSOR CMOS 400 mA 5.5 V 4.5 V OTHER S-PQFP-G208 Not Qualified e0 85 °C 208 PLASTIC/EPOXY QFP QFP208,1.2SQ,20 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD WEITEK CORP QFP, QFP208,1.2SQ,20 unknown 8542.31.00.01
P9000-033-PFP
Rockwell Automation
Check for Price No Obsolete 35 MHz YES 5 V GRAPHICS PROCESSOR CMOS 483 mA 5.5 V 4.5 V OTHER S-PQFP-G208 Not Qualified e0 85 °C 208 PLASTIC/EPOXY QFP QFP208,1.2SQ,20 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD WEITEK CORP QFP, QFP208,1.2SQ,20 unknown 8542.31.00.01