Filter Your Search
1 - 2 of 2 results
|
P9-321211W
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | FLUSH DOME | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | e4 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP64; IP68 | NO | Gold (Au) | SOLDER | 11.43 mm | 11.38 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | |||||||||||||
|
P9-321211
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | FLUSH DOME | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 1050VAC V | 9.79 N | e4 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | RED | THERMOPLASTIC | 2.032 mm | RED | SNAP ACTION | NON-ILLUMINATED | THERMOPLASTIC | 4 | IP64 | NO | Gold (Au) | BRASS | SOLDER | 0.27 inch | 11.43 mm | 11.38 mm | 0.093 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 |