Filter Your Search
1 - 1 of 1 results
|
P9-221193W
OTTO Engineering Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | RAISED DOME | IP64; IP68; IP69; CSA; UL | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 1050VRMS V | 7.561 N | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ORANGE | POLYETHYLENE | 2.032 mm | WHITE | 0.69 inch | POLYETHYLENE | NON-ILLUMINATED | POLYETHYLENE | 4 | DUSTPROOF; ENVIRONMENTALLY SEALED; MOISTURE PROOF | NO | Gold (Au) - with Silver (Ag) barrier | BRASS | SOLDER | 0.211 inch | 11.684 mm | 11.43 mm | 0.179 inch | 0.31 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 |