Parametric results for: P89V660FBC under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p89v660fbc
Select parts from the table below to compare.
Compare
Compare
P89V660FBC
NXP Semiconductors
Check for Price Yes Obsolete 8 40 MHz 16384 512 8051 8 16 40 MHz 36 YES 5 V MICROCONTROLLER CMOS NO NO NO 8 YES FLASH 50 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified 3 85 °C -40 °C 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT376-1, TQFP-44 44 unknown 3A991.A.2 8542.31.00.01
P89V660FBC,557
NXP Semiconductors
Check for Price Yes Obsolete 8 40 MHz 16384 512 8051 8 16 40 MHz 36 YES 5 V MICROCONTROLLER CMOS NO NO NO 8 YES FLASH 50 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified 3 85 °C -40 °C 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT376-1, TQFP-44 44 unknown 3A991.A.2 8542.31.00.01 SOT376-1