Filter Your Search
1 - 2 of 2 results
|
P89V52X2FA,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 40 MHz | 8192 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 4.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MS-018, SOT187-2, LCC-44 | 44 | SOT187-2 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
P89V52X2FA
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 8192 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 4.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LPCC | PLASTIC, MS-018, SOT187-2, LCC-44 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 |