Filter Your Search
1 - 3 of 3 results
|
P89V51RD2BN
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 40 MHz | 65536 | 1024 | 8051 | NO | 5 V | CMOS | FLASH | 50 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-40 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
P89V51RD2BN
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 40 MHz | 65536 | 1024 | 8051 | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 50 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 1 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 52 mm | NXP SEMICONDUCTORS | 0.600 INCH, PLASTIC, MO-015, DIP-40 | unknown | 8542.31.00.01 | DIP | 40 | 3A991.A.2 | NXP | |||
|
P89V51RD2BN,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 40 MHz | 65536 | 1024 | 8051 | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 50 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 1 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 52 mm | NXP SEMICONDUCTORS | 0.600 INCH, PLASTIC, MO-015, DIP-40 | unknown | 8542.31.00.01 | DIP | 40 | 3A991.A.2 | NXP | SOT129-1 |