Filter Your Search
1 - 2 of 2 results
![]() |
P89V51RB2FN,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 40 MHz | 16384 | 1024 | 8051 | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 50 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 245 | 40 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 52 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP40,.6 | 40 | SOT129-1 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
![]() |
P89V51RB2FN
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 40 MHz | 16384 | 1024 | 8051 | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 50 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 245 | 40 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 52 mm | NXP SEMICONDUCTORS | DIP | 0.600 INCH, PLASTIC, MO-015, DIP-40 | 40 | unknown | 3A991.A.2 | 8542.31.00.01 |