Filter Your Search
1 - 3 of 3 results
|
P89V51RB2BBC
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 40 MHz | 16384 | 1024 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 50 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 3 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
P89V51RB2BBC
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 40 MHz | 16384 | 1024 | 8051 | YES | 5 V | CMOS | FLASH | 50 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, TQFP44,.47SQ,32 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
P89V51RB2BBC,557
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 40 MHz | 16384 | 1024 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 50 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 3 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | SOT376-1 | NXP |