Filter Your Search
1 - 10 of 12 results
|
P89LV51RD2BN
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 65536 | 1024 | 8051 | 8 | 16 | 33 MHz | 32 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 30 mA | 3.6 V | 3 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP40,.6 | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
P89LV51RD2BA,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 65536 | 1024 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 30 mA | 3.6 V | 3 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LPCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
P89LV51RD2BBC,557
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 65536 | 1024 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 30 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 260 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | TQFP, TQFP44,.47SQ,32 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | SOT376-1 | ||||||
|
P89LV51RD2BA
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 33 MHz | 65536 | 1024 | 8051 | YES | CMOS | FLASH | 30 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
P89LV51RD2FA
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 65536 | 1024 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 30 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LPCC | PLASTIC, MS-018, SOT-187-2, LCC-44 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
P89LV51RD2BBC
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 33 MHz | 65536 | 1024 | 8051 | YES | CMOS | FLASH | 30 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 260 | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, TQFP44,.47SQ,32 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
P89LV51RD2BN
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 33 MHz | 65536 | 1024 | 8051 | NO | CMOS | FLASH | 30 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
P89LV51RD2FA
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 33 MHz | 65536 | 1024 | 8051 | YES | CMOS | FLASH | 30 mA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
P89LV51RD2FA,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 65536 | 1024 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 30 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | SOT187-2 | ||||
|
P89LV51RD2BBC
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 65536 | 1024 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 30 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 260 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | TQFP, TQFP44,.47SQ,32 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 |