Filter Your Search
1 - 10 of 13 results
|
P89LPC935FA-S
NXP Semiconductors
|
Check for Price | No | Yes | Obsolete | 8 | 18 MHz | 8192 | 768 | 8051 | YES | FLASH | 23 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | NXP SEMICONDUCTORS | 28 | unknown | ||||||||||||||||||||||||||||
|
P89LPC935FA
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 18 MHz | 8192 | 768 | 8051 | 18 MHz | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES BETWEEN 2.4 V AT 12 MHZ | YES | NO | YES | 8 | YES | FLASH | 18 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | NXP SEMICONDUCTORS | 28 | compliant | LCC | PLASTIC, MS-018, SOT-261-2, LCC-28 | 8542.31.00.01 | NXP | |||
|
P89LPC935FHN,151
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 26 | YES | MICROCONTROLLER | CMOS | ALSO OPERATES BETWEEN 2.4 V AT 12 MHZ | YES | NO | YES | YES | FLASH | S-PQCC-N28 | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | NXP SEMICONDUCTORS | 28 | unknown | QFN | 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-788-1, HVQFN-28 | SOT788-1 | ||||||||||||||||||||||||||
|
P89LPC935FA,129
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 8192 | 768 | 8051 | 12 MHz | 26 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 23 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | NXP SEMICONDUCTORS | 28 | unknown | LCC | PLASTIC, MS-018, SOT-261-2, LCC-28 | 8542.31.00.01 | NXP | SOT261-2 | ||||
|
P89LPC935FHN
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 8192 | 768 | 8051 | YES | CMOS | FLASH | 18 mA | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 635 µm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
P89LPC935FA
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 8192 | 768 | 8051 | YES | CMOS | FLASH | 18 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 245 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
P89LPC935FHN-S
NXP Semiconductors
|
Check for Price | No | Yes | Obsolete | 8 | 18 MHz | 8192 | 768 | 8051 | YES | FLASH | 23 mA | INDUSTRIAL | S-PQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER | NO LEAD | 635 µm | QUAD | NXP SEMICONDUCTORS | 28 | unknown | ||||||||||||||||||||||||||||
|
P89LPC935FDH
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 18 MHz | 8192 | 768 | 8051 | 18 MHz | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES BETWEEN 2.4 V AT 12 MHZ | YES | NO | YES | 8 | YES | FLASH | 18 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | NXP SEMICONDUCTORS | 28 | compliant | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-361-1, TSSOP-28 | 8542.31.00.01 | NXP | |||
|
P89LPC935FDH,529
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 8192 | 768 | 8051 | 12 MHz | 26 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 23 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | NXP SEMICONDUCTORS | 28 | compliant | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT-361-1, TSSOP-28 | 8542.31.00.01 | NXP | SOT361-1 | ||||
|
P89LPC935FDH,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 8192 | 768 | 8051 | YES | CMOS | FLASH | 18 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | NXP SEMICONDUCTORS | 28 | compliant | TSSOP2 | 8542.31.00.01 | SOT361-1 |