Parametric results for: P89LPC932BHN under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: p89lpc932b
Select parts from the table below to compare.
Compare
Compare
P89LPC932BA
NXP Semiconductors
Check for Price Obsolete 8 12 MHz 8192 768 8051 12 MHz 26 YES 3 V MICROCONTROLLER CMOS NO NO NO 8 YES FLASH 18 mA 3.6 V 3 V COMMERCIAL S-PQCC-J28 Not Qualified 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 11.5062 mm 11.5062 mm NXP SEMICONDUCTORS LCC QCCJ, LDCC28,.5SQ 28 unknown 8542.31.00.01
P89LPC932BA
Philips Semiconductors
Check for Price Yes Transferred 8 12 MHz 8192 768 8051 YES CMOS FLASH 18 mA COMMERCIAL S-PQCC-J28 Not Qualified 3 70 °C 245 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD PHILIPS SEMICONDUCTORS QCCJ, LDCC28,.5SQ unknown 8542.31.00.01
P89LPC932BDH
NXP Semiconductors
Check for Price Yes Obsolete 8 12 MHz 8192 768 8051 12 MHz 26 YES 3 V MICROCONTROLLER CMOS NO NO NO 8 YES FLASH 18 mA 3.6 V 3 V COMMERCIAL R-PDSO-G28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 1.1 mm 4.4 mm 9.7 mm NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT-361-1, TSSOP-28 28 unknown 8542.31.00.01
P89LPC932BDH
Philips Semiconductors
Check for Price Yes Transferred 8 12 MHz 8192 768 8051 YES CMOS FLASH 18 mA COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 260 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS TSSOP, TSSOP28,.25 unknown 8542.31.00.01