Filter Your Search
1 - 1 of 1 results
|
P89LPC932A1FA,129
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 12 MHz | 8192 | 768 | 8051 | 12 MHz | 26 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 18 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MS-018, SOT-261-2, LCC-28 | 28 | SOT261-2 | unknown | 8542.31.00.01 |