Filter Your Search
1 - 4 of 4 results
|
P89LPC916FDH
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 2048 | 256 | 8051 | YES | CMOS | FLASH | 8 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
P89LPC916FDH,129
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 18 MHz | 2048 | 256 | 8051 | 18 MHz | 14 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4V MINIMUM SUPPLY | YES | NO | YES | 8 | YES | FLASH | 8 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | 16 | SOT403-1 | ||||
|
P89LPC916FDH
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 18 MHz | 2048 | 256 | 8051 | 18 MHz | 14 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | YES | 8 | YES | FLASH | 8 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | TSSOP | PLASTIC,MO-153, SOT402-1, TSSOP-14 | 14 | ||||
|
P89LPC916FDH,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 18 MHz | 2048 | 256 | 8051 | 18 MHz | 14 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4V MINIMUM SUPPLY | YES | NO | YES | 8 | YES | FLASH | 16 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | TSSOP | TSSOP, TSSOP16,.25 | 16 | SOT403-1 | NXP |