Parametric results for: P89LPC915FDH,129 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p89lpc915fdh129
Select parts from the table below to compare.
Compare
Compare
P89LPC915FDH,129
NXP Semiconductors
Check for Price Yes Obsolete 8 18 MHz 2048 256 8051 18 MHz 12 YES 3.3 V MICROCONTROLLER CMOS OPERATES AT 2.4V MINIMUM SUPPLY YES NO YES 8 YES FLASH 16 mA 3.6 V 3.3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 14 SOT402-1 compliant 8542.31.00.01 NXP