Parametric results for: P89LPC9151 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: p89lpc9151
Select parts from the table below to compare.
Compare
Compare
935290259129
NXP Semiconductors
Check for Price Obsolete 8 18 MHz 18 MHz 12 YES 3.3 V MICROCONTROLLER CMOS OPERATES AT 2.4 V MINIMUM SUPPLY AT 12 MHZ YES NO YES YES FLASH 3.6 V 3 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP, unknown 8542.31.00.01
P89LPC9151FDH,129
NXP Semiconductors
Check for Price Obsolete 8 18 MHz 2048 256 8051 YES CMOS FLASH 23 mA INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL NXP SEMICONDUCTORS unknown 8542.31.00.01 TSSOP 14 SOT402-1
P89LPC9151FDH
NXP Semiconductors
Check for Price Yes Yes Obsolete 8 18 MHz 18 MHz 12 YES 3.3 V MICROCONTROLLER CMOS OPERATES AT 2.4 V MINIMUM SUPPLY AT 12 MHZ YES NO YES YES FLASH 3.6 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP, unknown 8542.31.00.01 TSSOP 14