Filter Your Search
1 - 5 of 5 results
|
P89C51RB2HBA/00
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | QCCJ, | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
P89C51RB2HBA
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | 8 | 33 MHz | 16384 | 512 | 8051 | YES | 5 V | CMOS | FLASH | 76 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SANYO ELECTRIC CO LTD | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
P89C51RB2HBA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 16384 | 512 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 56 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, LCC-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
P89C51RB2HBA
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 33 MHz | 16384 | 512 | 8051 | YES | 5 V | CMOS | FLASH | 56 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
P89C51RB2HBA
onsemi
|
Check for Price | No | Obsolete | 8 | 33 MHz | 16384 | 512 | 8051 | YES | 5 V | CMOS | FLASH | 76 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | ON SEMICONDUCTOR | unknown | 8542.31.00.01 |