Filter Your Search
1 - 10 of 37 results
|
P89C51RB2HBBD
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 33 MHz | 16384 | 512 | 8051 | YES | 5 V | CMOS | FLASH | 76 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP44,.47SQ,32 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
P89C51RB2FP
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3/e4 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.31.00.01 | DIP | 40 | 3A991.A.2 | ||||||||||
|
P89C51RB2HBA/00
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | LCC | 44 | 3A991.A.2 | |||||||||||||
|
P89C51RB2HFA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | LCC | 44 | 3A991.A.2 | ||||||||||||
|
P89C51RB2BA/01
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 33 MHz | 16384 | 512 | 8051 | YES | 5 V | CMOS | FLASH | 40.2 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | not_compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
P89C51RB2HBB
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.31.00.01 | QFP | 44 | 3A991.A.2 | |||||||||||
|
P89C51RB2BBD/01,55
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP, | unknown | 8542.31.00.01 | QFP | 44 | 3A991.A.2 | NXP | ||||||||||||
|
P89C51RB2BBD/01
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 16384 | 512 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP, QFP44,.47SQ,32 | unknown | 8542.31.00.01 | QFP | 44 | 3A991.A.2 | ||||||||
|
P89C51RB2BA
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 33 MHz | 16384 | 512 | 8051 | YES | 5 V | CMOS | FLASH | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
P89C51RB2BP
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3/e4 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.31.00.01 | DIP | 40 | 3A991.A.2 |