Filter Your Search
1 - 2 of 2 results
|
P89C51RA2BA/01
NXP Semiconductors
|
Check for Price | No | Obsolete | 8 | 33 MHz | 8192 | 512 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | QCCJ, LDCC44,.7SQ | 44 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
P89C51RA2BA/01
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 33 MHz | 8192 | 512 | 8051 | YES | 5 V | CMOS | FLASH | 40.2 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | not_compliant | 8542.31.00.01 |