Parametric results for: P89C51RA2BA/01 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p89c51ra2ba01
Select parts from the table below to compare.
Compare
Compare
P89C51RA2BA/01
NXP Semiconductors
Check for Price No Obsolete 8 33 MHz 8192 512 8051 8 16 33 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO 8 YES FLASH 5.5 V 5 V COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm NXP SEMICONDUCTORS LCC QCCJ, LDCC44,.7SQ 44 not_compliant 3A991.A.2 8542.31.00.01
P89C51RA2BA/01
Philips Semiconductors
Check for Price No Transferred 8 33 MHz 8192 512 8051 YES 5 V CMOS FLASH 40.2 mA COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD PHILIPS SEMICONDUCTORS not_compliant 8542.31.00.01