Filter Your Search
1 - 10 of 19 results
|
P89C51RA2BBD/01
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 8192 | 512 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | LQFP, QFP44,.47SQ,32 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
P89C51RA+JN
NXP Semiconductors
|
Check for Price | Active | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | 512 BYTES RAM | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | R-PDIP-T40 | Not Qualified | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP | DIP, | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
P89C51RA2BA/01
NXP Semiconductors
|
Check for Price | No | Obsolete | 8 | 33 MHz | 8192 | 512 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | QCCJ, LDCC44,.7SQ | 44 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
P89C51RA+IN
NXP Semiconductors
|
Check for Price | Active | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | 512 BYTES RAM | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP | DIP, | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
P89C51RA+IB
NXP Semiconductors
|
Check for Price | Active | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | 512 BYTES RAM | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | QFP, | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
P89C51RA+IB-T
NXP Semiconductors
|
Check for Price | Active | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | 512 BYTES RAM | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | QFP, | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
P89C51RA2BBD
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 33 MHz | 8192 | 512 | 8051 | YES | 5 V | CMOS | FLASH | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP44,.47SQ,32 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
P89C51RA+JB
NXP Semiconductors
|
Check for Price | Active | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | 512 BYTES RAM | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | S-PQFP-G44 | Not Qualified | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | QFP, | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
P89C51RA+JA
NXP Semiconductors
|
Check for Price | Active | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | 512 BYTES RAM | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QFN | QCCJ, | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
P89C51RA2BA
NXP Semiconductors
|
Check for Price | No | Obsolete | 8 | 33 MHz | 8192 | 512 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 3A991.A.2 | 8542.31.00.01 |