Filter Your Search
1 - 3 of 3 results
|
P87LPC764FN
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 4096 | 128 | 8051 | NO | CMOS | UVPROM | 25 mA | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-20 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
P87LPC764FN
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 4096 | 128 | 8051 | 20 MHz | 18 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | NO | NO | NO | 8 | NO | OTPROM | 25 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 26.73 mm | NXP SEMICONDUCTORS | 0.300 INCH, PLASTIC, MS-001, SOT-146-1, DIP-20 | unknown | 8542.31.00.01 | DIP | 20 | NXP | ||
|
P87LPC764FN,112
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 4096 | 128 | 8051 | 20 MHz | 18 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | NO | NO | NO | 8 | NO | OTPROM | 25 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 26.73 mm | NXP SEMICONDUCTORS | 0.300 INCH, PLASTIC, MS-001, SOT-146-1, DIP-20 | unknown | 8542.31.00.01 | DIP | 20 | NXP |