Parametric results for: P87LPC762 under Microcontrollers

Filter Your Search

1 - 10 of 28 results

|
Manufacturer Part Number: p87lpc762
Select parts from the table below to compare.
Compare
Compare
P87LPC762BDH,512
NXP Semiconductors
$1.6900 Buy Yes Obsolete 8 20 MHz 2048 128 8051 20 MHz 18 YES 5 V MICROCONTROLLER CMOS CAN ALSO OPERATE AT 2.7V MINIMUM SUPPLY NO NO NO 8 NO OTPROM 25 mA 6 V 5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS TSSOP2 4.40 MM, TSSOP-20 20 SOT360-1 compliant 8542.31.00.01
P87LPC762BD-T
NXP Semiconductors
Check for Price Buy Yes Yes Obsolete 8 20 MHz 20 MHz 18 YES 5 V MICROCONTROLLER CMOS CAN ALSO OPERATE AT 2.7V MINIMUM SUPPLY NO NO NO NO OTPROM 6 V 4 V COMMERCIAL R-PDSO-G20 Not Qualified e4 4 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NXP SEMICONDUCTORS SOIC SOP, 20 unknown 8542.31.00.01
P87LPC762BDH
Philips Semiconductors
Check for Price Buy Yes Transferred 8 20 MHz 2048 128 8051 YES CMOS UVPROM 25 mA COMMERCIAL R-PDSO-G20 Not Qualified 70 °C 260 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS TSSOP, TSSOP20,.25 unknown 8542.31.00.01
P87LPC762BDH/G,512
NXP Semiconductors
Check for Price Buy Obsolete 8 18 YES MICROCONTROLLER CMOS CAN ALSO OPERATE AT 2.7V MINIMUM SUPPLY NO NO NO NO OTPROM R-PDSO-G20 20 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS 4.40 MM, TSSOP-20 unknown
P87LPC762BN,112
NXP Semiconductors
Check for Price Buy Yes Yes Obsolete 8 20 MHz 2048 128 8051 20 MHz 18 NO 5 V MICROCONTROLLER CMOS CAN ALSO OPERATE AT 2.7V MINIMUM SUPPLY NO NO NO 8 NO OTPROM 25 mA 6 V 5 V COMMERCIAL R-PDIP-T20 Not Qualified e4 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 26.73 mm NXP SEMICONDUCTORS DIP 0.300 INCH, PLASTIC, DIP-20 20 unknown 8542.31.00.01 NXP
P87LPC762BD
NXP Semiconductors
Check for Price Buy Yes Yes Obsolete 8 20 MHz 2048 128 8051 20 MHz 18 YES 5 V MICROCONTROLLER CMOS CAN ALSO OPERATE AT 2.7V MINIMUM SUPPLY NO NO NO 8 NO OTPROM 25 mA 6 V 5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 3 70 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NXP SEMICONDUCTORS SOIC 7.50 MM, PLASTIC, SO-20 20 compliant 8542.31.00.01
P87LPC762BDH-T
NXP Semiconductors
Check for Price Buy Obsolete 8 20 MHz 20 MHz 18 YES 5 V MICROCONTROLLER CMOS CAN ALSO OPERATE AT 2.7V MINIMUM SUPPLY NO NO NO NO OTPROM 6 V 4 V COMMERCIAL R-PDSO-G20 Not Qualified e4 70 °C 20 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS TSSOP TSSOP, 20 unknown 8542.31.00.01
P87LPC762BN
Philips Semiconductors
Check for Price Buy Yes Transferred 8 20 MHz 2048 128 8051 NO CMOS UVPROM 25 mA COMMERCIAL R-PDIP-T20 Not Qualified e4 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP-20 unknown 8542.31.00.01
P87LPC762FD,512
NXP Semiconductors
Check for Price Buy Yes Obsolete 8 20 MHz 2048 128 8051 20 MHz 18 YES 5 V MICROCONTROLLER CMOS CAN ALSO OPERATE AT 2.7V MINIMUM SUPPLY NO NO NO 8 NO OTPROM 25 mA 6 V 5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NXP SEMICONDUCTORS SOP 7.50 MM, PLASTIC, SO-20 20 SOT163-1 compliant 8542.31.00.01 NXP
P87LPC762FN
NXP Semiconductors
Check for Price Buy Yes Yes Obsolete 8 20 MHz 2048 128 8051 20 MHz 18 NO 5 V MICROCONTROLLER CMOS CAN ALSO OPERATE AT 2.7V MINIMUM SUPPLY NO NO NO 8 NO OTPROM 20 mA 6 V 5 V INDUSTRIAL R-PDIP-T20 Not Qualified e4 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 26.73 mm NXP SEMICONDUCTORS DIP 0.300 INCH, PLASTIC, DIP-20 20 unknown 8542.31.00.01