Parametric results for: P87C750EFFFA under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p87c750efffa
Select parts from the table below to compare.
Compare
Compare
P87C750EFFFA
NXP Semiconductors
Check for Price Buy Obsolete 8 16 MHz 1024 64 16 MHz 19 1 NO 5 V MICROCONTROLLER CMOS BOOLEAN PROCESSOR NO NO NO FIXED POINT NO NO YES 2 8 8 NO UVPROM 22 mA 5.5 V 5 V INDUSTRIAL R-GDIP-T24 Not Qualified 85 °C -40 °C 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 31.955 mm NXP SEMICONDUCTORS DIP, unknown 8542.31.00.01