Filter Your Search
1 - 3 of 3 results
|
P87C748EFAA-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 MHz | 2000 | 64 | 8 | 11 | 16 MHz | 19 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 8 | 8 | NO | OTPROM | 22 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | NXP SEMICONDUCTORS | QLCC | QCCJ, | 28 | unknown | 8542.31.00.01 | |||||||||
|
P87C748EFAA
NXP Semiconductors
|
Check for Price | Obsolete | 8 MHz | 2000 | 64 | 8 | 11 | 16 MHz | 19 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 8 | 8 | NO | OTPROM | 22 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | NXP SEMICONDUCTORS | QLCC | QCCJ, | 28 | unknown | 8542.31.00.01 | |||||||||
|
P87C748EFAA-T
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 2048 | 64 | 8051 | YES | 5 V | CMOS | UVPROM | 22 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 |