Parametric results for: P87C660X2BBD under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: p87c660x2bbd
Select parts from the table below to compare.
Compare
Compare
P87C660X2BBD
Philips Semiconductors
Check for Price Yes Transferred 8 16 MHz 16384 512 8051 YES CMOS UVPROM 30 µA COMMERCIAL S-PQFP-G44 Not Qualified 1 70 °C 260 44 PLASTIC/EPOXY QFP QFP44,.5SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD PHILIPS SEMICONDUCTORS QFP, QFP44,.5SQ,32 unknown 8542.31.00.01
P87C660X2BBD
NXP Semiconductors
Check for Price Yes Yes Obsolete 8 33 MHz 16384 512 8051 8 16 33 MHz 32 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7 V MINIMUM SUPPLY @ 16 MHZ NO NO NO 8 YES OTPROM 30 µA 5.5 V 5 V COMMERCIAL S-PQFP-G44 Not Qualified e3 1 70 °C 260 30 44 PLASTIC/EPOXY LQFP QFP44,.5SQ,32 SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-389-1, LQFP-44 unknown 8542.31.00.01 QFP 44 3A991.A.2
P87C660X2BBD,157
NXP Semiconductors
Check for Price Yes Obsolete 8 33 MHz 16384 512 8051 8 16 33 MHz 32 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7 V MINIMUM SUPPLY @ 16 MHZ NO NO NO 8 YES OTPROM 30 µA 5.5 V 5 V COMMERCIAL S-PQFP-G44 Not Qualified e3 1 70 °C 260 30 44 PLASTIC/EPOXY LQFP QFP44,.5SQ,32 SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-389-1, LQFP-44 compliant 8542.31.00.01 QFP 44 SOT389-1