Filter Your Search
1 - 4 of 4 results
|
P87C591VFA/00,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, LCC-44 | 44 | SOT187-2 | unknown | 8542.31.00.01 | ||||||||||||
|
P87C591VFA
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 16384 | 512 | 8051 | YES | 5 V | CMOS | UVPROM | 45 mA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
P87C591VFA/00,529
NXP Semiconductors
|
Check for Price | Active | 8 | 8 | 16 | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | S-PQCC-J44 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, LCC-44 | 44 | SOT187-2 | unknown | ||||||||||||||||||||||||||
|
P87C591VFA
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 12 MHz | 16384 | 512 | 8051 | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | OTPROM | 45 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | EAR99 | NXP |