Filter Your Search
1 - 10 of 15 results
|
TP87C51FA16
Intel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | PLASTIC, DIP-40 | 40 | unknown | |||||||||||||||||||||
|
AP87C51FA16
Intel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 6 V | 4 V | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
BP87C51FA16
Intel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 6 V | 4 V | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
TP87C51FA-12
Intel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | YES | OTPROM | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
AP87C51FA12
Intel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 6 V | 4 V | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
TP87C51FA12
Intel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | DIP, | 40 | unknown | |||||||||||||||||||||
|
LP87C51FA-1
Intel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8192 | 256 | 256 | 8051 | 8 | 16 | 16 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | OTPROM | 38 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | ||||
|
LP87C51FA12
Intel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
TP87C51FA-1
Rochester Electronics LLC
|
Check for Price | Active | 8 | 16 MHz | 8192 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | NO | 8 | NO | OTPROM | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-40 | unknown | 8542.31.00.01 | |||||||||||||||||
|
TP87C51FA-16
Intel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | YES | OTPROM | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 |