Filter Your Search
1 - 4 of 4 results
|
LP8795BH
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 8192 | 232 | 8096 | 16 | 16 | 12 MHz | 40 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 270 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.79 mm | INTEL CORP | DIP | PLASTIC, DIP-48 | 48 | unknown | 8542.31.00.01 | ||
|
TP8795BH
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 8192 | 232 | 8096 | 16 | 16 | 12 MHz | 40 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 270 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.79 mm | INTEL CORP | DIP | PLASTIC, DIP-48 | 48 | unknown | 8542.31.00.01 | ||
|
P8795BH
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 8192 | 232 | 8096 | 16 | 16 | 12 MHz | 40 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 240 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.79 mm | INTEL CORP | DIP | PLASTIC, DIP-48 | 48 | unknown | 8542.31.00.01 | |||
|
HP8795BH
Intel Corporation
|
Check for Price | Active | INTEL CORP | , | compliant | 8542.31.00.01 |