Filter Your Search
1 - 4 of 4 results
|
P8741AH
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 833 kHz | 8 | 12.5 MHz | 16 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-40 | 40 | unknown | ||||||||||||||||||
|
P8741AH
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 833 kHz | 1024 | 128 | 128 | 8048 | 8 | 12.5 MHz | 16 | 1 | NO | 5 V | MICROCONTROLLER | NMOS | ADDITIONAL SUPPLY VDD = 5V+/-10% | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | NO | OTPROM | 115 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | |||||
|
QP8741AH
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 833 kHz | 8 | 12.5 MHz | 16 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-40 | 40 | unknown | ||||||||||||||||||
|
QP8741AH
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 833 kHz | 1024 | 128 | 128 | 8048 | 8 | 12.5 MHz | 16 | 1 | NO | 5 V | MICROCONTROLLER | NMOS | ADDITIONAL SUPPLY VDD = 5V+/-10% | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | NO | OTPROM | 115 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 |