Parametric results for: P83CL883DDT under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: p83cl883ddt
Select parts from the table below to compare.
Compare
Compare
P83CL883DDT-T
NXP Semiconductors
Check for Price Active 8 3.58 MHz 3.58 MHz 19 YES 3 V MICROCONTROLLER CMOS NO NO NO NO MROM 2 mA 3.6 V 2.7 V OTHER R-PDSO-G28 Not Qualified 70 °C -25 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm NXP SEMICONDUCTORS SOIC SOP, 28 unknown 8542.31.00.01
P83CL883DDT
NXP Semiconductors
Check for Price Active 8 3.58 MHz 3.58 MHz 19 YES 3 V MICROCONTROLLER CMOS NO NO NO NO MROM 2 mA 3.6 V 2.7 V OTHER R-PDSO-G28 Not Qualified 70 °C -25 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm NXP SEMICONDUCTORS SOIC SOP, 28 unknown 8542.31.00.01
P83CL883DDT
Philips Semiconductors
Check for Price No Transferred 8 3.58 MHz 8192 256 8051 YES CMOS MROM 2 mA OTHER R-PDSO-G28 Not Qualified e0 70 °C -25 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS SOP, SOP28,.4 unknown 8542.31.00.01