Filter Your Search
1 - 2 of 2 results
|
P83C660X2BBD
NXP Semiconductors
|
Check for Price | Active | 8 | 33 MHz | 16384 | 512 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 16 MHZ | NO | NO | NO | 8 | YES | MROM | 30 µA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.5SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-389-1, LQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
P83C660X2BBD
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 16384 | 512 | 8051 | YES | CMOS | MROM | 30 µA | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP44,.5SQ,32 | unknown | 8542.31.00.01 |