Filter Your Search
1 - 2 of 2 results
|
P83C591VFB
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 12 MHz | 16384 | 512 | 8051 | YES | 5 V | CMOS | MROM | 45 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP44,.5SQ,32 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
P83C591VFB
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 12 MHz | 16384 | 512 | 8051 | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | NO | MROM | 45 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT-307-2, QFP-44 | compliant | 8542.31.00.01 | QFP | 44 |