Filter Your Search
1 - 2 of 2 results
|
P83C575EBPN
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 8192 | 256 | 8051 | NO | 5 V | CMOS | MROM | 30 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
P83C575EBPN
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8192 | 256 | 256 | 8051 | 8 | 16 | 16 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | PROGRAMMABLE COUNTER ARRAY | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | MROM | 30 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | 0.600 INCH, PLASTIC, MO-015AJ, SOT-129-1, DIP-40 | compliant | 8542.31.00.01 | DIP | 40 |