Filter Your Search
1 - 7 of 7 results
|
P83C434CFP
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 12 MHz | 4096 | 128 | 8051 | NO | CMOS | MROM | 22 mA | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | PHILIPS SEMICONDUCTORS | SDIP, SDIP42,.6 | unknown | 8542.31.00.01 | ||||||||||||||||
|
P83C434CFBB-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 12 MHz | 12 MHz | YES | MICROCONTROLLER | CMOS | NO | NO | MROM | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP, | unknown | 8542.31.00.01 | QFP | 44 | |||||||||||||
|
P83C434CFB
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 12 MHz | 12 MHz | YES | MICROCONTROLLER | CMOS | NO | NO | MROM | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP, | unknown | 8542.31.00.01 | QFP | 44 | |||||||||||||
|
P83C434CFB-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 12 MHz | 12 MHz | YES | MICROCONTROLLER | CMOS | NO | NO | MROM | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP, | unknown | 8542.31.00.01 | QFP | 44 | |||||||||||||
|
P83C434CFP
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 12 MHz | 4096 | 128 | 8051 | 12 MHz | 13 | NO | MICROCONTROLLER | CMOS | YES | NO | NO | NO | MROM | 22 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 38.65 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | DIP | 42 | ||||||
|
P83C434CFBB
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 12 MHz | 12 MHz | YES | MICROCONTROLLER | CMOS | NO | NO | MROM | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP, | unknown | 8542.31.00.01 | QFP | 44 | |||||||||||||
|
P83C434CFPN
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 12 MHz | 12 MHz | NO | MICROCONTROLLER | CMOS | NO | NO | MROM | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 38.65 mm | NXP SEMICONDUCTORS | SDIP, | unknown | 8542.31.00.01 | DIP | 42 |