Filter Your Search
1 - 2 of 2 results
|
P83C266BDR
NXP Semiconductors
|
Check for Price | No | Obsolete | 8 | 12 MHz | 24576 | 768 | 8051 | 12 MHz | 28 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 32 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e3/e4 | 70 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 38.65 mm | NXP SEMICONDUCTORS | DIP | SDIP, SDIP42,.6 | 42 | unknown | 8542.31.00.01 | ||
|
P83C266BDR
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 12 MHz | 24576 | 768 | 8051 | NO | 5 V | CMOS | MROM | 37 mA | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | PHILIPS SEMICONDUCTORS | SDIP, SDIP42,.6 | unknown | 8542.31.00.01 |