Filter Your Search
1 - 10 of 10 results
|
P82C434
Asiliant Technologies
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ASILIANT TECHNOLOGIES | unknown | 8542.31.00.01 | |||||||||||
|
P82C433
Asiliant Technologies
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | 20 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ASILIANT TECHNOLOGIES | unknown | 8542.31.00.01 | DIP-40 | |||||||||
|
P82C431
Asiliant Technologies
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 20 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ASILIANT TECHNOLOGIES | unknown | 8542.31.00.01 | ||||||||||
|
P82C434A
Asiliant Technologies
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 20 mA | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ASILIANT TECHNOLOGIES | unknown | 8542.31.00.01 | QCCJ, LDCC84,1.2SQ | |||||||||
|
P82C435
Asiliant Technologies
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 100 mA | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ASILIANT TECHNOLOGIES | unknown | 8542.31.00.01 | QCCJ, LDCC84,1.2SQ | |||||||||
|
P82C434A
Chips And Technologies Inc
|
Check for Price | No | Obsolete | YES | 5 V | DISPLAY CONTROLLER, CRT CHARACTER OR GRAPHICS DISPLAY | CMOS | 20 mA | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | CHIPS AND TECHNOLOGIES INC | unknown | 8542.31.00.01 | |||||||||
|
P82C431
Chips And Technologies Inc
|
Check for Price | No | Obsolete | 8 | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | CHIPS AND TECHNOLOGIES INC | unknown | 8542.31.00.01 | ||||||
|
P82C432A
Asiliant Technologies
|
Check for Price | No | Obsolete | 8 | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 15.24 mm | 51.3 mm | ASILIANT TECHNOLOGIES | unknown | 8542.39.00.01 | DIP-40 | ||
|
P82C432A
Chips And Technologies Inc
|
Check for Price | No | Obsolete | 8 | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CHIPS AND TECHNOLOGIES INC | unknown | 8542.39.00.01 | DIP-40 | |||||
|
P82C433
Chips And Technologies Inc
|
Check for Price | No | Obsolete | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 20 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CHIPS AND TECHNOLOGIES INC | unknown | 8542.31.00.01 | DIP-40 |