Filter Your Search
1 - 10 of 26 results
|
QP8253-5
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 8 | 32 kHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | NMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
P8253-5TB
AMD
|
Check for Price | No | Obsolete | 16 | 8 | 32 kHz | 3 | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | e0 | Tin/Lead (Sn/Pb) | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
P82530
Intel Corporation
|
Check for Price | No | Obsolete | 0 | MCS 51; MCS 96; IAPX 86; IAPX 88; IAPX 186; IAPX 188 | 8 | 0.125 MBps | 16 MHz | 8 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | NMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, SDLC; X.25; BISYNC; EXT SYNC | NRZ; NRZI; BIPH-SPACE(FM0); BIPH-MARK(FM1); BIPH-LEVEL (MANCHESTER) | NO | 2 | 250 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP-40 | unknown | 8542.31.00.01 | DIP | 40 | |||||||||
|
P8253-2B
AMD
|
Check for Price | Obsolete | 16 | 8085A; 8080A | 8 | 3 | NO | 5 V | TIMER, PROGRAMMABLE | NMOS | PARALLEL, DIRECT ADDRESS | 140 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 15.24 mm | 31.877 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | ||||||||||||||||||
|
P8253-5
AMD
|
Check for Price | No | Obsolete | 16 | 8085A; 8080A | 8 | 3 | NO | 5 V | TIMER, PROGRAMMABLE | NMOS | PARALLEL, DIRECT ADDRESS | 140 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 15.24 mm | 31.877 mm | ADVANCED MICRO DEVICES INC | PLASTIC, DIP-24 | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | |||||||||||||||
|
TMP8253P-5
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 16 | 8 | 3 | NO | 5 V | TIMER, PROGRAMMABLE | MOS | PARALLEL, DIRECT ADDRESS | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 15.24 mm | 32 mm | TOSHIBA CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | ||||||||||||||||
|
LP8253
Intel Corporation
|
Check for Price | Active | 16 | 8 | 32 kHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | NMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTEL CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 24 | |||||||||||||||||||||||||
|
P8253-5
Intel Corporation
|
Check for Price | No | Obsolete | 16 | MCS-85 | 8 | 3 | NO | 5 V | TIMER, PROGRAMMABLE | NMOS | PROGRAMMABLE MODES | PARALLEL, DIRECT ADDRESS | 140 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTEL CORP | PLASTIC, DIP-24 | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | ||||||||||||||||||
|
P82530-6
Intel Corporation
|
Check for Price | No | Obsolete | 0 | MCS 51; MCS 96; IAPX 86; IAPX 88; IAPX 186; IAPX 188 | 8 | 0.1875 MBps | 16 MHz | 8 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | NMOS | NO | ASYNC, BIT; BISYNC | NRZ; NRZI; BIPH-SPACE(FM0); BIPH-MARK(FM1); BIPH-LEVEL (MANCHESTER) | NO | 2 | 250 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP-40 | unknown | 8542.31.00.01 | DIP | 40 | |||||||||
|
LP8253-5
Intel Corporation
|
Check for Price | Active | 16 | MCS-85 | 8 | 32 kHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | NMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTEL CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 24 |