Filter Your Search
1 - 6 of 6 results
|
P8207NLT
Pulse Electronics Corporation
|
$1.8203 | Yes | Yes | Active | 1:70 | 4.7 Ω | 980 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||||||||
|
P8207T
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1:70 | 4.75 Ω | 980 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGHT DIMENSION INCLUDES TERMINAL ALSO | 10 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 4.83 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||||||||||||||
|
P8207NL
Pulse Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1:70 | 4.7 Ω | 980 µH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||||||||
|
P82072
Intel Corporation
|
Check for Price | No | Obsolete | e0 | 70 °C | NO | Tin/Lead (Sn/Pb) | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | R-PDIP-T40 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Not Qualified | 35 mA | CMOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||||||||
|
P8207
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1:70 | 4.75 Ω | 980 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGHT DIMENSION INCLUDES TERMINAL ALSO | 10 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 4.83 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||||||||||||||
|
P82072-1
Intel Corporation
|
Check for Price | No | Active | e0 | 70 °C | NO | Tin/Lead (Sn/Pb) | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | R-PDIP-T40 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Not Qualified | 35 mA | CMOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | 0.5 MBps | 8 | 5.5 V | 4.5 V | 5 V |