Parametric results for: P80EC287-12 under Math Processors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p80ec28712
Select parts from the table below to compare.
Compare
Compare
P80EC287-12
AMD
Check for Price No Obsolete 80286 16 12.5 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 125 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 52.324 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP40,.6 40 unknown 8542.31.00.01