Filter Your Search
1 - 1 of 1 results
|
P80EC287-10
AMD
|
Check for Price | No | Obsolete | 16 | 10 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 60 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 |