Filter Your Search
1 - 3 of 3 results
|
P80CE562EHA
NXP Semiconductors
|
Check for Price | Active | 8 | 16 MHz | 256 | 8051 | 8 | 16 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 40 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, LCC-68 | 68 | compliant | 8542.31.00.01 | |||||
|
P80CE562EHA-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | QFN | QCCJ, | 68 | unknown | 8542.31.00.01 | |||||||||
|
P80CE562EHA
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 256 | 8051 | YES | 5 V | CMOS | 40 mA | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | e0 | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 |