Filter Your Search
1 - 3 of 3 results
|
P80CE558EBB-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 0 | 512 | 8 | 16 | 16 MHz | 48 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | I2C SERIAL BUS INTERFACE | NO | NO | NO | FIXED POINT | YES | NO | YES | 6 | 2 | 8 | YES | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.3 mm | 14 mm | 20 mm | NXP SEMICONDUCTORS | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||||
|
P80CE558EBB
NXP Semiconductors
|
Check for Price | No | Obsolete | 8 | 16 MHz | 1024 | 512 | 8051 | 8 | 16 | 16 MHz | 48 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | I2C SERIAL BUS INTERFACE | NO | NO | NO | FIXED POINT | YES | NO | YES | 6 | 2 | 8 | YES | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.3 mm | 14 mm | 20 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||
|
P80CE558EBB
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 1024 | 8051 | YES | 5 V | CMOS | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP80,.7X.9,32 | unknown | 8542.31.00.01 |