Filter Your Search
1 - 4 of 4 results
|
P80C851FFB-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 0 | 128 | 8 | 16 | 16 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | ROM/EEPROM PROTECTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 19 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.31.00.01 | ||||||||||||
|
P80C851FFBB
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 4096 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | 256 BYTE EEPROM | NO | NO | NO | NO | 8 | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP, | unknown | 8542.31.00.01 | QFP | 44 | |||||||||||||||||
|
P80C851FFB
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 128 | 8051 | YES | 5 V | CMOS | 19 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.8SQ,50 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP44,.8SQ,50 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
P80C851FFB
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 128 | 128 | 8051 | 8 | 16 | 16 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | ROM/EEPROM PROTECTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 19 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.8SQ,50 | SQUARE | FLATPACK | TIN | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP, QFP44,.8SQ,50 | compliant | 8542.31.00.01 | QFP | 44 |