Filter Your Search
1 - 10 of 47 results
|
P80C552EBA/08,512
NXP Semiconductors
|
$8.0200 | Obsolete | 8 | 16 MHz | 256 | 8051 | 8 | 16 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | LCC | QCCJ, LDCC68,1.0SQ | 68 | SOT188-2 | compliant | 8542.31.00.01 | NXP | |||||||||||||
|
P80C552EFA/08,512
NXP Semiconductors
|
$8.0200 | Yes | Obsolete | 8 | 16 MHz | 256 | 8051 | 8 | 16 | 16 MHz | 48 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | YES | 45 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | NXP SEMICONDUCTORS | LCC | LCC-68 | 68 | SOT188-2 | compliant | 8542.31.00.01 | NXP | EAR99 | ||
|
P80C552IBA/08,512
NXP Semiconductors
|
$8.3300 | Obsolete | 8 | 24 MHz | 256 | 8051 | 8 | 16 | 24 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 70 °C | 245 | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | LCC | QCCJ, LDCC68,1.0SQ | 68 | SOT188-2 | compliant | 8542.31.00.01 | NXP | |||||||||||||
|
P80C552EBB/08,557
NXP Semiconductors
|
$10.6626 | Yes | Obsolete | 8 | 16 MHz | 256 | 8051 | 8 | 16 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e3 | 3 | 70 °C | 245 | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 3.2 mm | 14 mm | 20 mm | NXP SEMICONDUCTORS | QFP | 14 X 20 MM, 2.80 MM HEIGHT, PLASTIC, SOT-318-2, QFP-80 | 80 | SOT318-2 | compliant | 8542.31.00.01 | NXP | ||||||||||||
|
P80C552IBB
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 24 MHz | 256 | 8051 | YES | 5 V | CMOS | 55 mA | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP80,.7X.9,32 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
P80C552EFB/08,557
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.2 mm | 14 mm | 20 mm | NXP SEMICONDUCTORS | QFP | 14 X 20 MM, 2.80 MM HEIGHT, PLASTIC, SOT318-2, QFP-80 | 80 | SOT318-2 | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
P80C552EBB
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 256 | 8051 | 8 | 16 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 70 °C | 245 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.2 mm | 14 mm | 20 mm | NXP SEMICONDUCTORS | QFP | 14 X 20 MM, 2.80 MM HEIGHT, PLASTIC, SOT-318-2, QFP-80 | 80 | unknown | 8542.31.00.01 | |||||||||||||||||
|
P80C552KBB
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 30 MHz | 256 | 8051 | YES | 5 V | CMOS | 68 mA | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP80,.7X.9,32 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
P80C552EFA/08,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MS-018, SOT188-2, LCC-68 | 68 | SOT188-2 | unknown | ||||||||||||||||||
|
P80C552IFA/08,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 256 | 8051 | 8 | 16 | 24 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 55 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 4 | 85 °C | -40 °C | 245 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, SOT-188-2, LCC-68 | 68 | SOT188-2 | compliant | 8542.31.00.01 | NXP |