Parametric results for: P80C51UFBB under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: p80c51ufbb
Select parts from the table below to compare.
Compare
Compare
P80C51UFBB-T
NXP Semiconductors
Check for Price Obsolete 8 8 16 33 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 72 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 800 µm QUAD 2.1 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP, unknown 3A991.A.2 8542.31.00.01
P80C51UFBB
NXP Semiconductors
Check for Price Obsolete 8 8 16 33 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 72 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 800 µm QUAD 2.1 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP, unknown 3A991.A.2 8542.31.00.01 QFP 44
P80C51UFBB
Philips Semiconductors
Check for Price No Transferred 8 33 MHz 4096 128 8051 YES 5 V CMOS MROM 30.8 mA INDUSTRIAL S-PQFP-G44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QFP QFP44,.5SQ,32 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD PHILIPS SEMICONDUCTORS QFP, QFP44,.5SQ,32 unknown 8542.31.00.01