Filter Your Search
1 - 3 of 3 results
|
P80C51FA-24
Intel Corporation
|
Check for Price | Obsolete | 8 | 24 MHz | 0 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | YES | ROM LESS | 56 mA | 6 V | 4 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | |||
|
TP80C51FA-24
Intel Corporation
|
Check for Price | Obsolete | 8 | 24 MHz | 0 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 56 mA | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 | ||
|
LP80C51FA-24
Intel Corporation
|
Check for Price | Obsolete | 8 | 24 MHz | 0 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | YES | ROM LESS | 56 mA | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 |