Filter Your Search
1 - 2 of 2 results
|
P80C453EBAA
NXP Semiconductors
|
Check for Price | Obsolete | 8 MHz | 0 | 256 | 8 | 16 | 16 MHz | 56 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | ||
|
P80C453EBAA-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 MHz | 0 | 256 | 8 | 16 | 16 MHz | 56 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 |