Filter Your Search
1 - 4 of 4 results
|
P80C32X2FA,529
NXP Semiconductors
|
Check for Price | Active | 8 | 8 | 16 | 32 | YES | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 16MHZ | NO | NO | NO | NO | S-PQCC-J44 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MS-018, SOT-187-2, LCC-44 | 44 | SOT187-2 | unknown | NXP | ||||||||||||||||||||||||||||
|
P80C32X2FA
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 33 MHz | 256 | 8051 | YES | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
P80C32X2FA,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 8192 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 16MHZ | NO | NO | NO | NO | 8 | NO | MROM | 50 µA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MS-018, SOT-187-2, LCC-44 | 44 | SOT187-2 | compliant | NXP | 8542.31.00.01 | ||||
|
P80C32X2FA
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 33 MHz | 8192 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 16MHZ | NO | NO | NO | NO | 8 | NO | MROM | 50 µA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LPCC | PLASTIC, MS-018, SOT-187-2, LCC-44 | 44 | compliant | 8542.31.00.01 | 3A991.A.2 |