Parametric results for: P80C32-1 under Microcontrollers

Filter Your Search

1 - 10 of 66 results

|
-
-
-
Manufacturer Part Number: p80c321
Select parts from the table below to compare.
Compare
Compare
P80C32-16:D
Temic Semiconductors
Check for Price Transferred 8 16 MHz 8 16 16 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown
P80C32-16SHXXX
Temic Semiconductors
Check for Price Transferred 8 16 MHz 8 16 16 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown
IP80C32-12SHXXX
Atmel Corporation
Check for Price Obsolete 8 12 MHz 0 8 16 12 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO NO ROM LESS 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 51.75 mm ATMEL CORP unknown DIP, 8542.31.00.01
IP80C32-12:D
Atmel Corporation
Check for Price Obsolete 8 12 MHz 0 8 16 12 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO NO ROM LESS 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 51.75 mm ATMEL CORP unknown DIP, 8542.31.00.01
P80C321
AMD
Check for Price No Obsolete 8 12 MHz 256 8051 8 16 12 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO 25 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 52.324 mm ADVANCED MICRO DEVICES INC unknown PLASTIC, DIP-40 8542.31.00.01 DIP 40
IP80C32-12:D
Temic Semiconductors
Check for Price Transferred 8 12 MHz 8 16 12 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown
P80C32-16
Microchip Technology Inc
Check for Price No Active 8 16 MHz 256 8051 8 16 44 MHz 30 NO 5 V MICROCONTROLLER CMOS NO NO NO 25 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MICROCHIP TECHNOLOGY INC unknown DIP-40 8542.31.00.01 3A991.A.2
P80C32-12
Microchip Technology Inc
Check for Price No Active 8 12 MHz 256 8051 8 16 44 MHz 30 NO 5 V MICROCONTROLLER CMOS NO NO NO 20 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MICROCHIP TECHNOLOGY INC unknown 8542.31.00.01 3A991.A.2
LP80C32-1
Matra MHS
Check for Price Obsolete 8 16 MHz 256 8 16 16 MHz 32 3 NO 5 V MICROCONTROLLER CMOS BOOLEAN PROCESSOR NO NO NO FIXED POINT NO NO YES 2 1 8 NO ROM LESS 28 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL MATRA MHS unknown , 8542.31.00.01
IP80C32-1
Matra MHS
Check for Price Obsolete 8 16 MHz 0 256 8 16 16 MHz 32 3 NO 5 V MICROCONTROLLER CMOS BOOLEAN PROCESSOR NO NO NO FIXED POINT NO NO YES 2 1 8 NO ROM LESS 28 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL MATRA MHS unknown , 8542.31.00.01