Filter Your Search
1 - 2 of 2 results
|
P80C31X2BA
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 4096 | 128 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 16MHZ | NO | NO | NO | 8 | NO | MROM | 30 µA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LPCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
P80C31X2BA
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 33 MHz | 128 | 8051 | YES | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 |